Print Page
C0911KBAAL
Industrial Pushbutton Switch, 0900 Series, 12.7 mm, SPDT, On-(On), Round, Green
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN / PARTNER STOCK
Manufacturer Part NoC0911KBAAL
Order Code4368717
Product Range0900 Series
Technical Datasheet
1,068 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
8+ | € 8.580 |
24+ | € 7.750 |
Price for:Each
Minimum: 8
Multiple: 8
€ 68.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN / PARTNER STOCK
Manufacturer Part NoC0911KBAAL
Order Code4368717
Product Range0900 Series
Technical Datasheet
Product Range0900 Series
Panel Cutout Diameter12.7mm
Contact ConfigurationSPDT
Switch OperationOn-(On)
Pushbutton Actuator StyleRound
Actuator / Cap ColourGreen
Contact Current AC Max16A
Contact Voltage VAC250V
Contact Current DC Max400mA
Contact Voltage VDC125V
IP RatingIP68
Switch MountingPanel Mount
Switch TerminalsQuick Connect, Solder
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (27-Jun-2024)
Product Overview
C0911KBAAL is a 0911 series SPDT push button snap action switch with satin chrome bezel.
- Panel mounting
- Shrouded green button assembly
- Quick connect, solder termination
- Switch with On-(On) operation
- 15(4)A 250Vac T85
- UL and CSA approved
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
0900 Series
Contact Configuration
SPDT
Pushbutton Actuator Style
Round
Contact Current AC Max
16A
Contact Current DC Max
400mA
IP Rating
IP68
Switch Terminals
Quick Connect, Solder
Panel Cutout (H x W)
-
Panel Cutout Diameter
12.7mm
Switch Operation
On-(On)
Actuator / Cap Colour
Green
Contact Voltage VAC
250V
Contact Voltage VDC
125V
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361