Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 30.320 |
| 5+ | € 27.790 |
| 10+ | € 25.260 |
| 25+ | € 22.380 |
Price for:Each
Minimum: 1
Multiple: 1
€ 30.32 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoNBB-15240
Order Code1142286
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPBT, Polycarbonate
External Height - Metric90.7mm
External Width - Metric150mm
External Depth - Metric91mm
IP RatingIP66
Body ColourGray
NEMA RatingNEMA 1, 4, 4X
External Height - Imperial3.57"
External Width - Imperial5.9"
External Depth - Imperial5.9"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
90.7mm
External Depth - Metric
91mm
Body Colour
Gray
External Height - Imperial
3.57"
External Depth - Imperial
5.9"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
PBT, Polycarbonate
External Width - Metric
150mm
IP Rating
IP66
NEMA Rating
NEMA 1, 4, 4X
External Width - Imperial
5.9"
Product Range
-
Technical Docs (3)
Alternatives for NBB-15240
4 Products Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85381000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.52164
Product traceability