Print Page
Image is for illustrative purposes only. Please refer to product description.
289 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 8.100 |
5+ | € 7.440 |
10+ | € 6.770 |
25+ | € 6.540 |
50+ | € 6.300 |
100+ | € 6.080 |
250+ | € 5.680 |
Price for:Each
Minimum: 1
Multiple: 1
€ 8.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoH-9112-B.
Order Code1807717
Technical Datasheet
Fixing Centres6"
Handle MaterialSteel
Thread Size - Metric-
Thread Size - Imperial10-32
Product Range-
Technical Specifications
Fixing Centres
6"
Thread Size - Metric
-
Product Range
-
Handle Material
Steel
Thread Size - Imperial
10-32
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:83024900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.110225