Print Page
Image is for illustrative purposes only. Please refer to product description.
111 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.190 |
5+ | € 2.020 |
10+ | € 1.840 |
20+ | € 1.800 |
50+ | € 1.770 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoCU1941
Order Code2473153
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric30.505mm
External Width - Metric54mm
External Depth - Metric83mm
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial-
External Width - Imperial-
External Depth - Imperial-
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The CU1941 is an Utilibox Style J Enclosure made of ABS (acrylonitrile butadiene styrene) with black finish. This plastic utility box has internal PCB card guides to accept both horizontal and vertical boards, grid pattern on underside of cover for modification reference points.
- Without mounting bracket
Applications
Industrial
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
30.505mm
External Depth - Metric
83mm
Body Colour
Black
External Height - Imperial
-
External Depth - Imperial
-
SVHC
No SVHC (07-Nov-2024)
Enclosure Material
ABS
External Width - Metric
54mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
-
Product Range
-
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037