Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No1776606-1
Order Code1126591
Technical Datasheet
No Longer Stocked
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No1776606-1
Order Code1126591
Technical Datasheet
Convert FromD Sub 25 Position Plug
Convert ToScrew Type 26 Position Terminal Block
Rated Current-
Rated Voltage-
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Convert From
D Sub 25 Position Plug
Rated Current
-
Product Range
-
Convert To
Screw Type 26 Position Terminal Block
Rated Voltage
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366910
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06804