Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 3000+ | € 0.786 |
| 9000+ | € 0.738 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
€ 2,358.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHSMF-C118
Order Code4326354
Technical Datasheet
LED ColourRed, Green, Blue
LED MountingSMD
Bulb Size-
Viewing Angle130°
Lens ShapeRectangular
Forward Current / ColourR 20mA, G 20mA, B 20mA
Luminous Intensity / ColourR 90mcd, G 120mcd, B 40mcd
Forward Voltage / ColourR 1.9V, G 3.5V, B 3.5V
Wavelength / ColourR 626nm, G 525nm, B 470nm
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Red, Green, Blue
Bulb Size
-
Lens Shape
Rectangular
Luminous Intensity / Colour
R 90mcd, G 120mcd, B 40mcd
Wavelength / Colour
R 626nm, G 525nm, B 470nm
Automotive Qualification Standard
-
LED Mounting
SMD
Viewing Angle
130°
Forward Current / Colour
R 20mA, G 20mA, B 20mA
Forward Voltage / Colour
R 1.9V, G 3.5V, B 3.5V
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability