Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHFBR-1515BZ
Order Code1247636
Technical Datasheet
Wavelength Typ650nm
Data Rate Max0.01Gbps
Data Transmission Distance200m
Forward Current If60mA
Forward Voltage2.1V
Reverse Voltage Vr3V
Signal Rate Max10Mbaud
Product Range-
Product Overview
Fibre optic transmitter and receiver for PROFIBUS applications. It is suitable for industrial control data links, factory automation data links, voltage isolation applications, PLCs, motor drives, sensor, meter and actuator interfaces.
- ST® connector is the recommended optical port of the PROFIBUS optical fibre version
- 650nm wavelength technology
- Specified for use with 1mm plastic optical fi ber and 200μm hard clad silica
- Auto-insertable and wave solderable
- DC to 10MBd data rate
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Wavelength Typ
650nm
Data Transmission Distance
200m
Forward Voltage
2.1V
Signal Rate Max
10Mbaud
Data Rate Max
0.01Gbps
Forward Current If
60mA
Reverse Voltage Vr
3V
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:90011090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003685