Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 24.310 |
5+ | € 22.850 |
10+ | € 21.390 |
50+ | € 16.480 |
100+ | € 16.150 |
Product Information
Product Overview
The HFBR-1414PTZ is an 820nm miniature link Optical Transmitter with threaded ST port. The device is designed to provide high performance fibre optic communication links for information systems and industrial applications with link distances up to several kilometres. It is paired with the Avago HFBR-24x6Z, the 125MHz analog receiver, data rates of up to 160MBd can be attained. The improved protection option P shows an increased ESD resistance to the pins. This integrated solution is realized by including a zener diode in parallel to the LED.
- Signal rates up to 160MBd
- Compatible with 50/125μm, 62.5/125μm, 100/140μm and 200μm plastic-clad silica (PCS) fibre
- Repeatable ST connections within 0.2dB typical
- Unique optical port design for efficient coupling
- Pick and place, wave solderable
- No board mounting hardware required
- -40 to 85°C Operating temperature range
Applications
Computers & Computer Peripherals, Fibre Optics, Imaging, Video & Vision, Industrial, Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
820nm
2.7km
1.84V
160Mbaud
-
160Mbaud
100mA
3.8V
ST
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate