Need more?
Quantity | Price (ex VAT) |
---|---|
1500+ | € 1.870 |
4500+ | € 1.830 |
Product Information
Product Overview
ACHS-7125-500E is a fully integrated hall effect-based isolated linear current sensor device designed for AC or DC current sensing in industrial, commercial, and communications systems. It consists of a precise, low-offset, linear hall circuit with a copper conduction path located near the surface of the die. Applied current flowing through this copper conduction path generates a magnetic field that the hall IC converts into a proportional voltage. Device accuracy is optimized through the close proximity of the magnetic signal to the Hall transducer. A precise, proportional voltage is provided by the low-offset, chopper-stabilized CMOS hall IC, which is programmed for accuracy after packaging. Applications include low-power inverter current sensing, motor phase and rail current sensing, solar inverters, chargers and converters, switching power supplies.
- ±50A current range, 40mV/A sensitivity
- Internal conductor resistance of 0.7mohm typical
- Output sensitivity of 40mV/A to 50mV/A, output voltage proportional to AC or DC currents
- Ratiometric output from supply voltage, single supply operation of 5V
- Low-noise analogue signal path
- Factory-trimmed for accuracy, extremely stable output offset voltage
- Near zero magnetic hysteresis, typical total output error of ±1.5%
- <gt/>25KV/µs common-mode transient immunity
- Worldwide safety approvals: UL; CSA, isolation voltage of 3KVrms, 1 minute
- Wide operating temperature range from -40°C to +110°C
Technical Specifications
80kHz
± 1.5%
SOIC
4.5V
3kVrms
-40°C
-
No SVHC (12-Jan-2017)
Bidirectional
SOIC
8Pins
5.5V
Surface Mount
110°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate