Print Page
Image is for illustrative purposes only. Please refer to product description.
1,265 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 6.000 |
10+ | € 4.270 |
25+ | € 4.260 |
50+ | € 4.250 |
100+ | € 4.240 |
500+ | € 4.160 |
Price for:Each
Minimum: 1
Multiple: 1
€ 6.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoACFJ-332B-000E
Order Code4626744
Technical Datasheet
No. of Channels2 Channel
Optocoupler Case StyleSOIC
No. of Pins24Pins
Isolation Voltage5kVrms
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
No. of Channels
2 Channel
No. of Pins
24Pins
Product Range
-
Optocoupler Case Style
SOIC
Isolation Voltage
5kVrms
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability