Quantity | Price (ex VAT) |
---|---|
1170+ | € 2.690 |
Product Information
Product Overview
ACFJ-3262T-000E is an automotive R²Coupler™ dual-channel 10A basic gate drive optocoupler. It comes in a compact, surface-mountable SO-24 package with two independent isolation channels for space savings. It provides an isolation voltage of 5kVRMS between input and output channels and a differential voltage of 900V DC between the two output channels. It is primarily designed with high peak driving current capability to ensure optimum performance for direct driving MOSFET or IGBT in various applications. The ACFJ-3262T features fast propagation delay and tight channel-to-channel skew, which make it ideal for driving SiC MOSFET and IGBT at high frequency DC-DC and AC-DC converters. The R²Coupler™ isolation product provides reinforced insulation and reliability that deliver safe signal isolation critical in automotive and high-temperature industrial applications. Regulatory approvals include UL1577 5k VRMS for 1 min, CAN/CSA-C22.2 No. 62368-1, DIN/EN 60747-5-5 VIORM = 1230 VPEAK.
- Qualified to AEC-Q100 grade 1 test guidelines
- Automotive temperature range from -40ºC to +125ºC
- Rail-to-rail output voltage
- Wide operating supply (VDD) range from 10V to 25V
- Under voltage lock-out (UVLO) protection with hysteresis
- Low supply current allows bootstrap half-bridge topology: IDD = 4mA max
- Common mode transient immunity (CMTI) > 100kV/μs at VCM = 1000V
- High noise immunity, direct LED input with low input impedance and low noise sensitivity
- 2.8mm creepage between two output drivers
- Channel-to-channel skew is 9ns maximum
Technical Specifications
2 Channel
24Pins
R2Coupler Series
SOIC
5kVrms
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate