Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price (ex VAT) |
---|---|
4000+ | € 0.316 |
Price for:Each (Supplied on Cut Tape)
Minimum: 4000
Multiple: 4000
€ 1,264.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHSMR-C120
Order Code1058369
Technical Datasheet
LED ColourBlue
LED MountingSMD
LED Case Size0603
Bulb Size1.2mm
Forward Current If20mA
Forward Voltage3.4V
Wavelength Typ473nm
Luminous Intensity55mcd
Viewing Angle155°
Lens ShapeDome
Product Range-
Automotive Qualification Standard-
Product Overview
High performance chip LED Suitable for LCD backlighting, push button backlighting, front panel indicator, symbol indicator, microdisplays and small message panel signage.
- High brightness
- Small size
- Industrial standard footprint
- Untinted, non-diffused
- Top emitting or right angle emitting
- Compatible with IR soldering
- Compatible for use with light piping
Technical Specifications
LED Colour
Blue
LED Case Size
0603
Forward Current If
20mA
Wavelength Typ
473nm
Viewing Angle
155°
Product Range
-
MSL
MSL 2A - 4 weeks
LED Mounting
SMD
Bulb Size
1.2mm
Forward Voltage
3.4V
Luminous Intensity
55mcd
Lens Shape
Dome
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001633
Product traceability