Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 4000+ | € 0.786 |
Price for:Each
Minimum: 4000
Multiple: 4000
€ 3,144.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHLMP-7040
Order Code1003360
Technical Datasheet
LED ColourGreen
LED MountingThrough Hole
LED Case Size1.9mm
Bulb Size1.9mm
Forward Current If10mA
Forward Voltage2.1V
Wavelength Typ569nm
Luminous Intensity0.6mcd
Viewing Angle90°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The HLMP-7040 is a subminiature low current high performance green LED Lamp with tinted/diffused lens. The dome lamp is used as indicator, it uses a tinted/diffused lens to provide a wide viewing angle with a high ON-OFF contrast ratio. This device is made by encapsulating LED chips on axial lead frames to form moulded epoxy subminiature lamp package.
- Diffused dome for wide viewing angle
- Ideal for space limited applications
- Axial leads
Applications
Signalling, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Green
LED Case Size
1.9mm
Forward Current If
10mA
Wavelength Typ
569nm
Viewing Angle
90°
Product Range
-
SVHC
No SVHC (23-Jan-2024)
LED Mounting
Through Hole
Bulb Size
1.9mm
Forward Voltage
2.1V
Luminous Intensity
0.6mcd
Lens Shape
Round
Automotive Qualification Standard
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000066
Product traceability