Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 42.960 |
5+ | € 38.300 |
10+ | € 35.850 |
25+ | € 34.020 |
50+ | € 31.060 |
Product Information
Product Overview
The AEAT-601B-F06 is a 3-channel output Incremental Magnetic Encoder, provides an integrated solution for angular detection within a complete 360° rotation. The use of magnetic technology for motion control and sensing activities eliminates mechanical contact and enables this device to be free from mechanical wear and tear. Three-channel output provides an additional index channel for every full rotation or revolution of 360°. An additional advantage is that the encoders upper rotational speed limit is typically only limited by the application's bearing speed.
- Resolution of 256 counts per revolution (CPR)
- Contactless sensing technologies
- -40 to 125°C Wide temperature range
- Easy assembly and no signal adjustment required
- Direct connectivity through cable output
Applications
Industrial, Sensing & Instrumentation, Motor Drive & Control
Technical Specifications
Magnetic
256PPR
Vertical
Quadrature
AEAT-601B
-
Round End
6mm
5.5V
125°C
Wire Leaded
Incremental
0 Detents
Without Push Switch
Screw Mount
12000rpm
3Channels
8.5mm
4.5V
-40°C
-
No SVHC (23-Jan-2024)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate