Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 4.860 |
| 10+ | € 3.560 |
| 25+ | € 3.310 |
| 50+ | € 3.070 |
| 100+ | € 2.820 |
| 500+ | € 2.760 |
Product Overview
The ACPL-K64L-000E is a 2-channel 8-pin surface-mount ultra low power Digital Optocoupler combine an AlGaAs light emitting diode (LED) and an integrated high gain photodetector. It consumes extremely low power, at maximum 1.3mA IDD2 current per channel across temperature. With a forward LED current as low as 1.6mA most microprocessors can directly drive the LED. An internal Faraday shield provides a guaranteed common mode transient immunity specification of 20kV/μs. Maximum AC and DC circuit isolation is achieved while maintaining TTL/CMOS compatibility. The CMOS output is slew-rate controlled and is designed to allow the rise time and fall time to be controlled over a wide range of the load capacitance. This low-power optocoupler is suitable for high speed logic interface applications.
- Built-in slew-rate controlled output
- Glitch-free power-up and power-down
- 1.3mA Maximum ultra low current IDD consumption
- 1.6mA Low input current
- 5V Reverse input voltage
- 8mA Average forward input current
Applications
Communications & Networking, Signal Processing
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
2 Channel
10Mbaud
8Pins
No SVHC (23-Jan-2024)
5kV
SOIC
-
Technical Docs (2)
Alternatives for ACPL-K64L-000E
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate