Need more?
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | € 9.840 | 
| 10+ | € 7.690 | 
| 25+ | € 7.160 | 
| 50+ | € 6.860 | 
| 100+ | € 6.560 | 
| 250+ | € 6.430 | 
Product Information
Product Overview
BT815Q-T is a BT81X series third generation EVE graphics controller IC with capacitive touch control and audio output. It is targeted at embedded applications to generate high-quality human machine interfaces. Ideal for HMI development in displays up to 800 x 600 pixel resolution, supports unicode strings and a dedicated port for off-chip flash access for bitmaps and other display asset storage. Typical applications include point-of-sale machines, multi-function printers, instrumentation, home security systems, graphic touchpad remotes, dial pads, tele/video conference systems, phones and switchboards, medical appliances, blood pressure displays, heart monitors, glucose level displays, breathalysers, gas chromatographs, power meters, home appliance devices, set-top boxes, thermostats, sprinkler system displays, GPS/satnav devices, vending machine control panels, and elevator controls.
- Advanced Embedded Video Engine(EVE) with high resolution graphics and video playback
- Support multiple widgets for simplified design implementation
- Built-in graphics operations allow users with little expertise to create high-quality displays
- Enhanced sketch processing, programmable interrupt controller provides interrupts to host MCU
- Built-in 12MHz crystal oscillator with PLL providing programmable system clock up to 60MHz
- Support capacitive touch screen with up to 5 touch point detection
- Integrated 1MByte graphics RAM, no frame buffer RAM required
- Support playback of motion-JPEG encoded AVI videos, mono audio channel output with PWM output
- Ambient temperature (power applied) range from -40 to +85°C
- 64 pin VQFN package
Technical Specifications
Embedded Video Engine
3.63V
64Pins
85°C
-
No SVHC (25-Jun-2025)
2.97V
VQFN
-40°C
-
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate