Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 21.970 |
5+ | € 21.710 |
10+ | € 21.450 |
50+ | € 21.190 |
100+ | € 19.620 |
Product Information
Product Overview
Vero represents a revolutionary advancement in chip on board (COB) light source technology and innovation. Vero LED light sources simplify luminaire design and manufacturing processes, improve light quality, and define a platform for future functionality integration. Vero 29 is the largest form factor in the Vero famil of next generation solid state light sources. In addition to delivering the performance and light quality required for many lighting applications, Vero incorporates several features to simplify the design integration and manufacturing process and accelerate time to market.
- Efficacy of 155 lm/W typical
- Vero 29 lumen output performance ranges from 5,244 to 37,266 lumens
- Broad range of CCT options from 2700K to 5000K
- CRI options include minimum 70, 80, and 90, 2 and 3 SDCM color control for 2700K-4000K CCT
- Reliable operation at up to 2X nominal drive current
- Radial die pattern and improved lumen density
- Thermally isolated solder pads
- Onboard connector port
- Top side part number markings
Applications
LED Lighting
Technical Specifications
Neutral White
81.3W
2.1A
38.7V
-
-
29.2mm
Round with Flat Top
Gen 7 Vero 29 Array
80
10000lm
120°
4000 K
-
156lm/W
-
1.9mm
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate