Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRENNENSTUHL
Manufacturer Part No1171250332
Order Code3531736
Product RangeJARO
Also Known AsGTIN UPC EAN: 4007123656325
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBRENNENSTUHL
Manufacturer Part No1171250332
Order Code3531736
Product RangeJARO
Also Known AsGTIN UPC EAN: 4007123656325
Technical Datasheet
Power Rating30W
Beam Angle120°
Sensing Range Max10m
Color Temperature Typ6500K
Luminous Flux2930lm
Length265mm
Width229mm
Depth73mm
Product RangeJARO
SVHCNo SVHC (17-Dec-2015)
Product Overview
- LED floodlight with ultra-bright Everlight SMD LEDs
- Solid, modern aluminium housing
- PIR sensor horizontally and vertically rotatable
- Duty cycle between 10 seconds and approx. 5 minutes
- Adjustable twilight switch
- Easy mounting thanks to an external, water-tight connection terminal
- Adjustable mounting bracket
- Safety glass front
- Detection range: 10m
Technical Specifications
Power Rating
30W
Sensing Range Max
10m
Luminous Flux
2930lm
Width
229mm
Product Range
JARO
Beam Angle
120°
Color Temperature Typ
6500K
Length
265mm
Depth
73mm
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:95051090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.424