Print Page
Image is for illustrative purposes only. Please refer to product description.
76 In Stock
30 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 34.070 |
Price for:Each
Minimum: 1
Multiple: 1
€ 34.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRADY
Manufacturer Part NoM21-750-427.
Order Code1771588
Technical Datasheet
Label Tape TypeSelf-Laminating
Tape Length4.27m
Tape Width19mm
Tape MaterialVinyl
Label Tape ColourBlack on White
For Use WithBradys BMP21 Mobile Printer
Product Range-
Technical Specifications
Label Tape Type
Self-Laminating
Tape Width
19mm
Label Tape Colour
Black on White
Product Range
-
Tape Length
4.27m
Tape Material
Vinyl
For Use With
Bradys BMP21 Mobile Printer
Technical Docs (1)
Alternatives for M21-750-427.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.074844