Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 108.720 |
5+ | € 92.860 |
10+ | € 91.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 108.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRADY
Manufacturer Part No65968
Order Code7123371
Technical Datasheet
Lockout Device TypeElectrical Plug
Lock Material-
Lock ColourYellow
Product Range-
SVHC2-(2H-benzotriazol-2-yl)-4,6-ditertpentylphenol (UV-328) (17-Jan-2023)
Product Overview
The 65968 is a large yellow Plugout® Electrical Plug Lockout made of polypropylene. It fits the majority of heavier industrial plug applications. This larger version accepts plugs with maximum 4-1/2-inch diameter and 10-3/20-inch length with 19/20-inch cord.
- -20 to 80°C Temperatures range
Applications
Safety, Industrial
Technical Specifications
Lockout Device Type
Electrical Plug
Lock Colour
Yellow
SVHC
2-(2H-benzotriazol-2-yl)-4,6-ditertpentylphenol (UV-328) (17-Jan-2023)
Lock Material
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:2-(2H-benzotriazol-2-yl)-4,6-ditertpentylphenol (UV-328) (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.48