Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No121207-0082
Order Code2918204
Product RangemPm 121207 Series
Also Known AsS28200TC310R
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 6.080 |
10+ | € 4.310 |
100+ | € 3.940 |
250+ | € 3.860 |
500+ | € 3.780 |
1000+ | € 3.700 |
Price for:Each
Minimum: 1
Multiple: 1
€ 6.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No121207-0082
Order Code2918204
Product RangemPm 121207 Series
Also Known AsS28200TC310R
Technical Datasheet
No. of Contacts2Contacts
Connector OrientationRight Angle
DIN FormDIN Form A
Connector MountingCable Mount
No. of Poles2 Poles + Ground
Voltage Rating Max12V AC/DC
Contact Termination TypeScrew
Pitch Spacing-
Current Rating per Contact Max16A
Mating Interface Pitch18mm
Contact GenderSocket
IP RatingIP65
Contact MaterialBrass
Contact PlatingSilver
Connector Shell Size-
No. of Rows-
Product RangemPm 121207 Series
Coupling TypeExternal Thread
Cable Diameter Min-
Cable Diameter Max-
SVHCLead (07-Nov-2024)
Technical Specifications
No. of Contacts
2Contacts
DIN Form
DIN Form A
No. of Poles
2 Poles + Ground
Contact Termination Type
Screw
Current Rating per Contact Max
16A
Gender
Receptacle
IP Rating
IP65
Contact Plating
Silver
No. of Rows
-
Coupling Type
External Thread
Cable Diameter Max
-
Connector Orientation
Right Angle
Connector Mounting
Cable Mount
Voltage Rating Max
12V AC/DC
Pitch Spacing
-
Mating Interface Pitch
18mm
Contact Gender
Socket
Contact Material
Brass
Connector Shell Size
-
Product Range
mPm 121207 Series
Cable Diameter Min
-
SVHC
Lead (07-Nov-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01