Print Page
Image is for illustrative purposes only. Please refer to product description.
83 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 16.710 |
5+ | € 14.680 |
10+ | € 12.110 |
20+ | € 11.270 |
50+ | € 11.040 |
Price for:Each
Minimum: 1
Multiple: 1
€ 16.71 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOYD
Manufacturer Part NoOS515-150-B
Order Code1773362
Technical Datasheet
Thermal Resistance2.33°C/W
Packages CooledTO-218, TO-220, TO-251, TO-262, TO-273
External Width - Metric30mm
External Height - Metric45mm
External Length - Metric150mm
External Diameter - Metric-
Heat Sink Material-
External Width - Imperial1.18"
External Height - Imperial1.77"
External Length - Imperial5.91"
External Diameter - Imperial-
Product Range-
Product Overview
The OS515-150-B is a 45 x 150 x 30mm non-standard extruded Heat Sink with PCB max clip mount. This heat sink suitable for use with TO-218, TO-220, TO-251, TO-262 and TO-273 devices.
Applications
Industrial, Consumer Electronics
Technical Specifications
Thermal Resistance
2.33°C/W
External Width - Metric
30mm
External Length - Metric
150mm
Heat Sink Material
-
External Height - Imperial
1.77"
External Diameter - Imperial
-
Packages Cooled
TO-218, TO-220, TO-251, TO-262, TO-273
External Height - Metric
45mm
External Diameter - Metric
-
External Width - Imperial
1.18"
External Length - Imperial
5.91"
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.177