Print Page
Product Information
ManufacturerBOURNS
Manufacturer Part NoTBU-DF085-100-WH
Order Code3255867
Product RangeTBU-DF
Technical Datasheet
Suppressor TypeHigh Speed Surge Protector IC
No. of Poles-
SPD Type-
Peak Surge Current-
Continuing Operating Voltage Max-
Suppressor MountingPCB - Surface Mount
Product RangeTBU-DF
Plug Type-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Suppressor Type
High Speed Surge Protector IC
SPD Type
-
Continuing Operating Voltage Max
-
Product Range
TBU-DF
SVHC
No SVHC (10-Jun-2022)
No. of Poles
-
Peak Surge Current
-
Suppressor Mounting
PCB - Surface Mount
Plug Type
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85415000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000103
Product traceability