Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRU5028A-330Y
Order Code2374251
Product RangeSRU5028A Series
Technical Datasheet
3,263 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.963 |
10+ | € 0.820 |
50+ | € 0.746 |
100+ | € 0.583 |
200+ | € 0.545 |
600+ | € 0.507 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 0.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRU5028A-330Y
Order Code2374251
Product RangeSRU5028A Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)800mA
Inductor ConstructionShielded
Saturation Current (Isat)680mA
Product RangeSRU5028A Series
Inductor Case / Package-
DC Resistance Max0.26ohm
Inductance Tolerance± 30%
Product Length5.2mm
Product Width5.2mm
Product Height2.8mm
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Product Range
SRU5028A Series
DC Resistance Max
0.26ohm
Product Length
5.2mm
Product Height
2.8mm
RMS Current (Irms)
800mA
Saturation Current (Isat)
680mA
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
5.2mm
SVHC
No SVHC (25-Jun-2025)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0052
Product traceability