Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRU3028A-330Y
Order Code2374240
Product RangeSRU3028A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.944 |
10+ | € 0.802 |
50+ | € 0.728 |
100+ | € 0.569 |
200+ | € 0.533 |
600+ | € 0.496 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 0.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRU3028A-330Y
Order Code2374240
Product RangeSRU3028A Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)470mA
Inductor ConstructionShielded
Saturation Current (Isat)480mA
Power Inductor Case3.5mm x 3.3mm x 2.8mm
Product RangeSRU3028A Series
DC Resistance Max0.56ohm
Inductance Tolerance± 30%
Product Length3.5mm
Product Width3.3mm
Product Height2.8mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SRU3028A series shielded Power Inductor with ferrite core and silver/tin/nickel termination. It has enamelled copper wire winding and suitable for DC/DC converters.
- AEC-Q200 qualified
- Halogen-free
- -40 to 125°C Operating temperature range
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Power Inductor Case
3.5mm x 3.3mm x 2.8mm
DC Resistance Max
0.56ohm
Product Length
3.5mm
Product Height
2.8mm
RMS Current (Irms)
470mA
Saturation Current (Isat)
480mA
Product Range
SRU3028A Series
Inductance Tolerance
± 30%
Product Width
3.3mm
SVHC
No SVHC (25-Jun-2025)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0033
Product traceability