Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRU1038A-3R5Y
Order Code2374203
Product RangeSRU1038A Series
Technical Datasheet
568 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.050 |
10+ | € 0.893 |
50+ | € 0.812 |
200+ | € 0.583 |
400+ | € 0.537 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 1.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRU1038A-3R5Y
Order Code2374203
Product RangeSRU1038A Series
Technical Datasheet
Inductance3.5µH
RMS Current (Irms)5.5A
Inductor ConstructionShielded
Saturation Current (Isat)5.5A
Power Inductor Case10mm x 10mm x 3.8mm
Product RangeSRU1038A Series
Inductor Case / Package-
DC Resistance Max0.015ohm
Inductance Tolerance± 30%
Product Length10mm
Product Width10mm
Product Height3.8mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
3.5µH
Inductor Construction
Shielded
Power Inductor Case
10mm x 10mm x 3.8mm
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
10mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
5.5A
Saturation Current (Isat)
5.5A
Product Range
SRU1038A Series
DC Resistance Max
0.015ohm
Product Length
10mm
Product Height
3.8mm
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
Product traceability