Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR7032-102M
Order Code2333943
Product RangeSRR7032 Series
Technical Datasheet
1,938 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.575 |
50+ | € 0.465 |
100+ | € 0.397 |
250+ | € 0.376 |
500+ | € 0.355 |
1500+ | € 0.334 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 0.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR7032-102M
Order Code2333943
Product RangeSRR7032 Series
Technical Datasheet
Inductance1mH
RMS Current (Irms)150mA
Inductor ConstructionShielded
Saturation Current (Isat)140mA
Product RangeSRR7032 Series
Inductor Case / Package-
DC Resistance Max5.4ohm
Inductance Tolerance± 20%
Product Length7mm
Product Width7mm
Product Height3.2mm
Technical Specifications
Inductance
1mH
Inductor Construction
Shielded
Product Range
SRR7032 Series
DC Resistance Max
5.4ohm
Product Length
7mm
Product Height
3.2mm
RMS Current (Irms)
150mA
Saturation Current (Isat)
140mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000733
Product traceability