Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR4011-680YL
Order Code1828163RL
Product RangeSRR4011 Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR4011-680YL
Order Code1828163RL
Product RangeSRR4011 Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)350mA
Inductor ConstructionShielded
Saturation Current (Isat)320mA
Product RangeSRR4011 Series
DC Resistance Max1.8ohm
Inductance Tolerance± 30%
Product Length4.8mm
Product Width4.8mm
Product Height1.15mm
Technical Specifications
Inductance
68µH
Inductor Construction
Shielded
Product Range
SRR4011 Series
Inductance Tolerance
± 30%
Product Width
4.8mm
RMS Current (Irms)
350mA
Saturation Current (Isat)
320mA
DC Resistance Max
1.8ohm
Product Length
4.8mm
Product Height
1.15mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000242