Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR4011-4R7YL
Order Code1828155
Product RangeSRR4011 Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR4011-4R7YL
Order Code1828155
Product RangeSRR4011 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)1.35A
Inductor ConstructionShielded
Saturation Current (Isat)1.2A
Product RangeSRR4011 Series
Power Inductor Case4.8mm x 4.8mm x 1.15mm
Inductor Case / Package-
DC Resistance Max0.165ohm
Inductance Tolerance± 30%
Product Length4.8mm
Product Width4.8mm
Product Height1.15mm
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
SRR4011 Series
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
4.8mm
RMS Current (Irms)
1.35A
Saturation Current (Isat)
1.2A
Power Inductor Case
4.8mm x 4.8mm x 1.15mm
DC Resistance Max
0.165ohm
Product Length
4.8mm
Product Height
1.15mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000232