Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR4011-1R5YL
Order Code1828152
Product RangeSRR4011 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.788 |
50+ | € 0.681 |
100+ | € 0.603 |
250+ | € 0.555 |
500+ | € 0.515 |
1200+ | € 0.342 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 0.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR4011-1R5YL
Order Code1828152
Product RangeSRR4011 Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)2.3A
Inductor ConstructionShielded
Saturation Current (Isat)2.1A
Power Inductor Case4.8mm x 4.8mm x 1.15mm
Product RangeSRR4011 Series
DC Resistance Max0.056ohm
Inductance Tolerance± 30%
Product Length4.8mm
Product Width4.8mm
Product Height1.15mm
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Power Inductor Case
4.8mm x 4.8mm x 1.15mm
DC Resistance Max
0.056ohm
Product Length
4.8mm
Product Height
1.15mm
RMS Current (Irms)
2.3A
Saturation Current (Isat)
2.1A
Product Range
SRR4011 Series
Inductance Tolerance
± 30%
Product Width
4.8mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000237
Product traceability