Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR3011-680YL
Order Code1828148
Product RangeSRR3011 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.868 |
50+ | € 0.659 |
100+ | € 0.575 |
250+ | € 0.538 |
500+ | € 0.499 |
1200+ | € 0.330 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 0.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR3011-680YL
Order Code1828148
Product RangeSRR3011 Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)220mA
Inductor ConstructionShielded
Saturation Current (Isat)180mA
Product RangeSRR3011 Series
Inductor Case / Package-
DC Resistance Max2.25ohm
Inductance Tolerance± 30%
Product Length3.8mm
Product Width3.8mm
Product Height1.15mm
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
68µH
Inductor Construction
Shielded
Product Range
SRR3011 Series
DC Resistance Max
2.25ohm
Product Length
3.8mm
Product Height
1.15mm
RMS Current (Irms)
220mA
Saturation Current (Isat)
180mA
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
3.8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000192
Product traceability