Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR1260-2R2Y
Order Code3373392
Product RangeSRR1260 Series
Technical Datasheet
296 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 1.120 |
| 10+ | € 0.815 |
| 50+ | € 0.720 |
| 100+ | € 0.624 |
| 200+ | € 0.582 |
| 600+ | € 0.540 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 1.12 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1260-2R2Y
Order Code3373392
Product RangeSRR1260 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)8.2A
Inductor ConstructionShielded
Saturation Current (Isat)8.5A
Product RangeSRR1260 Series
Inductor Case / Package-
DC Resistance Max0.0105ohm
Inductance Tolerance± 30%
Product Length12.5mm
Product Width12.5mm
Product Height6mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
SRR1260 Series
DC Resistance Max
0.0105ohm
Product Length
12.5mm
Product Height
6mm
RMS Current (Irms)
8.2A
Saturation Current (Isat)
8.5A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
12.5mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003671
Product traceability