Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR1240-331K
Order Code2333733
Product RangeSRR1240 Series
Technical Datasheet
658 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 1.080 |
| 10+ | € 0.887 |
| 50+ | € 0.808 |
| 200+ | € 0.729 |
| 400+ | € 0.675 |
| 800+ | € 0.621 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 1.08 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1240-331K
Order Code2333733
Product RangeSRR1240 Series
Technical Datasheet
Inductance330µH
RMS Current (Irms)750mA
Inductor ConstructionShielded
Saturation Current (Isat)750mA
Product RangeSRR1240 Series
Inductor Case / Package-
DC Resistance Max0.95ohm
Inductance Tolerance± 10%
Product Length12.5mm
Product Width12.5mm
Product Height4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
330µH
Inductor Construction
Shielded
Product Range
SRR1240 Series
DC Resistance Max
0.95ohm
Product Length
12.5mm
Product Height
4mm
RMS Current (Irms)
750mA
Saturation Current (Isat)
750mA
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
12.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00292
Product traceability