Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR1208-272KL
Order Code4738557
Product RangeSRR1208 Series
Technical Datasheet
800 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 0.862 |
| 10+ | € 0.710 |
| 50+ | € 0.651 |
| 100+ | € 0.592 |
| 200+ | € 0.549 |
| 400+ | € 0.505 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 0.86 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1208-272KL
Order Code4738557
Product RangeSRR1208 Series
Technical Datasheet
Inductance2.7mH
RMS Current (Irms)350mA
Inductor ConstructionShielded
Saturation Current (Isat)380mA
Product RangeSRR1208 Series
Inductor Case / Package0504 [1210 Metric]
DC Resistance Max5.2ohm
Inductance Tolerance± 10%
Product Length12.7mm
Product Width12.7mm
Product Height8.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.7mH
Inductor Construction
Shielded
Product Range
SRR1208 Series
DC Resistance Max
5.2ohm
Product Length
12.7mm
Product Height
8.5mm
RMS Current (Irms)
350mA
Saturation Current (Isat)
380mA
Inductor Case / Package
0504 [1210 Metric]
Inductance Tolerance
± 10%
Product Width
12.7mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002747
Product traceability