Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP5030T-R47M
Order Code2309880
Product RangeSRP5030T Series
Technical Datasheet
1,930 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.818 |
50+ | € 0.710 |
250+ | € 0.638 |
500+ | € 0.607 |
1000+ | € 0.580 |
2000+ | € 0.553 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 4.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP5030T-R47M
Order Code2309880
Product RangeSRP5030T Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)12A
Inductor ConstructionShielded
Saturation Current (Isat)16A
Product RangeSRP5030T Series
Inductor Case / Package-
DC Resistance Max0.0074ohm
Inductance Tolerance± 20%
Product Length5.7mm
Product Width5.2mm
Product Height2.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
SRP5030T Series
DC Resistance Max
0.0074ohm
Product Length
5.7mm
Product Height
2.8mm
RMS Current (Irms)
12A
Saturation Current (Isat)
16A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.2mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for SRP5030T-R47M
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000464
Product traceability