Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP5030T-3R3M
Order Code2309886
Product RangeSRP5030T Series
Technical Datasheet
2,030 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | € 1.040 |
50+ | € 0.949 |
250+ | € 0.715 |
500+ | € 0.657 |
1000+ | € 0.653 |
2000+ | € 0.580 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 5.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP5030T-3R3M
Order Code2309886
Product RangeSRP5030T Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)5A
Inductor ConstructionShielded
Saturation Current (Isat)8A
Product RangeSRP5030T Series
Power Inductor Case5.7mm x 5.2mm x 2.8mm
Inductor Case / Package-
DC Resistance Max0.038ohm
Inductance Tolerance± 20%
Product Length5.7mm
Product Width5.2mm
Product Height2.8mm
Product Overview
The SRP5030T series shielded Power Inductor with iron powder core and tin finish termination. It has enamelled copper wire winding and suitable for DC/DC converters.
- High saturation current
- Halogen-free
- 1V Test voltage
- 100kHz Test frequency
- -40 to 125°C Operating temperature range
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
SRP5030T Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.2mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
5A
Saturation Current (Isat)
8A
Power Inductor Case
5.7mm x 5.2mm x 2.8mm
DC Resistance Max
0.038ohm
Product Length
5.7mm
Product Height
2.8mm
Alternatives for SRP5030T-3R3M
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000464
Product traceability