Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP4021HMCT-4R7M
Order Code4704222
Product RangeSRP4021HMCT Series
Technical Datasheet
3,000 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | € 1.170 |
50+ | € 0.980 |
250+ | € 0.862 |
500+ | € 0.814 |
1500+ | € 0.744 |
3000+ | € 0.693 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 5.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP4021HMCT-4R7M
Order Code4704222
Product RangeSRP4021HMCT Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)4.7A
Inductor ConstructionShielded
Saturation Current (Isat)5.8A
Product RangeSRP4021HMCT Series
Inductor Case / Package-
DC Resistance Max0.069ohm
Inductance Tolerance± 20%
Product Length4.3mm
Product Width4.2mm
Product Height1.9mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
SRP4021HMCT Series
DC Resistance Max
0.069ohm
Product Length
4.3mm
Product Height
1.9mm
RMS Current (Irms)
4.7A
Saturation Current (Isat)
5.8A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002747
Product traceability