Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP3020C-8R2M
Order Code3384991
Product RangeSRP3020C Series
Technical Datasheet
220 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.644 |
50+ | € 0.541 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 3.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP3020C-8R2M
Order Code3384991
Product RangeSRP3020C Series
Technical Datasheet
Inductance8.2µH
RMS Current (Irms)1.4A
Inductor ConstructionShielded
Saturation Current (Isat)1.4A
Product RangeSRP3020C Series
Inductor Case / Package-
DC Resistance Max0.39ohm
Inductance Tolerance± 20%
Product Length3.5mm
Product Width3.2mm
Product Height1.8mm
Alternatives for SRP3020C-8R2M
1 Product Found
Technical Specifications
Inductance
8.2µH
Inductor Construction
Shielded
Product Range
SRP3020C Series
DC Resistance Max
0.39ohm
Product Length
3.5mm
Product Height
1.8mm
RMS Current (Irms)
1.4A
Saturation Current (Isat)
1.4A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3.2mm
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000094
Product traceability