Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP1040VA-5R6M
Order Code3385398
Product RangeSRP1040VA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.500 |
10+ | € 1.250 |
50+ | € 1.160 |
100+ | € 1.040 |
200+ | € 0.968 |
500+ | € 0.895 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 1.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1040VA-5R6M
Order Code3385398
Product RangeSRP1040VA Series
Technical Datasheet
Inductance5.6µH
RMS Current (Irms)12A
Inductor ConstructionShielded
Saturation Current (Isat)13A
Product RangeSRP1040VA Series
Power Inductor Case10mm x 10mm x 3.8mm
DC Resistance Max0.0175ohm
Inductance Tolerance± 20%
Product Length10mm
Product Width10mm
Product Height3.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
5.6µH
Inductor Construction
Shielded
Product Range
SRP1040VA Series
DC Resistance Max
0.0175ohm
Product Length
10mm
Product Height
3.8mm
RMS Current (Irms)
12A
Saturation Current (Isat)
13A
Power Inductor Case
10mm x 10mm x 3.8mm
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for SRP1040VA-5R6M
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0022
Product traceability