Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRN8040TA-330M
Order Code2616918
Product RangeSRN8040TA Series
Technical Datasheet
1 In Stock
3,000 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.665 |
50+ | € 0.503 |
100+ | € 0.440 |
250+ | € 0.385 |
500+ | € 0.350 |
1000+ | € 0.314 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 0.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN8040TA-330M
Order Code2616918
Product RangeSRN8040TA Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)2.3A
Inductor ConstructionSemishielded
Saturation Current (Isat)2.6A
Power Inductor Case8mm x 8mm x 3.7mm
Product RangeSRN8040TA Series
Inductor Case / Package-
DC Resistance Max0.1ohm
Inductance Tolerance± 20%
Product Length8mm
Product Width8mm
Product Height3.7mm
Product Overview
The SRN8040TA-330M from Bourns is a SRN8040TA series SMD semi shielded power inductor. It is typically used in applications such as driver assistant, infotainment, lighting, DC to DC converters, power supplies, digital video cameras, HDDs, smartphones, televisions and LCD displays.
- Automotive grade AEC-Q200 qualified
- Inductance is 33μH at 1MHz/1V
- Tolerance is ±20%
- DCR (DC resistance of inductor) is 100mohm (±20%)
- Maximum RMS current (Irms) is 2.3A
- Maximum saturation current (Isat) is 2.6A
- Ferrite core, enamelled copper wire and Sn terminal finish
- Operating temperature range from -55°C to 125°C
- Dimension is 8mm x 8mm x 3.7mm
Technical Specifications
Inductance
33µH
Inductor Construction
Semishielded
Power Inductor Case
8mm x 8mm x 3.7mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
2.3A
Saturation Current (Isat)
2.6A
Product Range
SRN8040TA Series
DC Resistance Max
0.1ohm
Product Length
8mm
Product Height
3.7mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000904
Product traceability