Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRN6028C-121M
Order Code4176549
Product RangeSRN6028C Series
Technical Datasheet
1,378 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.428 |
50+ | € 0.307 |
100+ | € 0.257 |
250+ | € 0.236 |
500+ | € 0.202 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 0.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN6028C-121M
Order Code4176549
Product RangeSRN6028C Series
Technical Datasheet
Inductance120µH
RMS Current (Irms)680mA
Inductor ConstructionSemishielded
Saturation Current (Isat)720mA
Product RangeSRN6028C Series
Inductor Case / Package-
DC Resistance Max0.75ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height2.6mm
Technical Specifications
Inductance
120µH
Inductor Construction
Semishielded
Product Range
SRN6028C Series
DC Resistance Max
0.75ohm
Product Length
6mm
Product Height
2.6mm
RMS Current (Irms)
680mA
Saturation Current (Isat)
720mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000721
Product traceability