Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRN5040TA-R60M
Order Code2932122
Product RangeSRN5040TA Series
Technical Datasheet
1,567 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.465 |
50+ | € 0.355 |
100+ | € 0.329 |
250+ | € 0.320 |
500+ | € 0.282 |
1500+ | € 0.243 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 0.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN5040TA-R60M
Order Code2932122
Product RangeSRN5040TA Series
Technical Datasheet
Inductance600nH
RMS Current (Irms)8A
Inductor ConstructionSemishielded
Saturation Current (Isat)11A
Product RangeSRN5040TA Series
Power Inductor Case4.95mm x 4.95mm x 3.9mm
Inductor Case / Package-
DC Resistance Max0.008ohm
Inductance Tolerance± 20%
Product Length4.95mm
Product Width4.95mm
Product Height3.9mm
Technical Specifications
Inductance
600nH
Inductor Construction
Semishielded
Product Range
SRN5040TA Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.95mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
8A
Saturation Current (Isat)
11A
Power Inductor Case
4.95mm x 4.95mm x 3.9mm
DC Resistance Max
0.008ohm
Product Length
4.95mm
Product Height
3.9mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00032
Product traceability