Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSPB1308-R21M
Order Code4072082
Product RangeSPB1308 Series
Technical Datasheet
348 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.800 |
10+ | € 1.310 |
50+ | € 1.260 |
100+ | € 1.060 |
200+ | € 1.000 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 1.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSPB1308-R21M
Order Code4072082
Product RangeSPB1308 Series
Technical Datasheet
Inductance210nH
RMS Current (Irms)50A
Inductor ConstructionShielded
Saturation Current (Isat)71A
Product RangeSPB1308 Series
Inductor Case / Package-
DC Resistance Max350ohm
Inductance Tolerance± 20%
Product Length13.5mm
Product Width13mm
Product Height8mm
Technical Specifications
Inductance
210nH
Inductor Construction
Shielded
Product Range
SPB1308 Series
DC Resistance Max
350ohm
Product Length
13.5mm
Product Height
8mm
RMS Current (Irms)
50A
Saturation Current (Isat)
71A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
13mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000234
Product traceability