Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.838 |
10+ | € 0.717 |
100+ | € 0.557 |
500+ | € 0.412 |
1000+ | € 0.380 |
5000+ | € 0.328 |
Product Information
Product Overview
The SMLJ series Transient Voltage Suppressor Diode used for surge and ESD protection applications. The device offers a choice of working peak reverse voltage from 5V up to 170V and breakdown voltage up to 200V. Typical fast response times are less than 1-picosecond for unidirectional devices and less than 5-picosecond for bidirectional devices from 0V to minimum breakdown voltage. It conforms to JEDEC standards, is easy to handle with standard pick and place equipment and the flat configuration minimizes roll away.
- 3000W Power dissipation
- -55 to 150°C Operating temperature range
Applications
Communications & Networking, Computers & Computer Peripherals, Imaging, Video & Vision, Industrial
Technical Specifications
TRANSZORB SMCJ
16V
DO-214AB (SMC)
17.8V
3kW
Surface Mount
Lead (21-Jan-2025)
Unidirectional
26V
2Pins
19.7V
150°C
AEC-Q101
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate