Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSF-3812F2000T-2
Order Code3052131
Product RangeSinglFuse SF-3812F-T
Technical Datasheet
1,696 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 75.000 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | € 3.280 |
50+ | € 2.650 |
250+ | € 2.180 |
500+ | € 2.030 |
1000+ | € 1.870 |
2500+ | € 1.750 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 16.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSF-3812F2000T-2
Order Code3052131
Product RangeSinglFuse SF-3812F-T
Technical Datasheet
Fuse Current20A
Blow CharacteristicFast Acting
Voltage Rating VAC250VAC
Voltage Rating VDC-
Fuse Case Style3812 [10030 Metric]
Product RangeSinglFuse SF-3812F-T
Breaking Capacity Current AC150A
Breaking Capacity Current DC300A
SVHCLead (21-Jan-2025)
Product Overview
SF-3812F2000T-2 is a SF-3812F-T series fast acting SMD fuse. Application includes battery management systems, blade computing, PC servers, POE, POE+, voltage regulator modules, power supplies, advanced telecommunication computing architecture (ATCA) applications.
- Single blow fuse for overcurrent protection
- EIA 3812 (10030 metric) footprint, UL 248-14 compliant
- Ceramic tube design for fast acting fusing speed applications
- Surface mount packaging for automated assembly
- 20A rated current, 0.003ohm typical resistance, 250VAC rated voltage
- Ferrite DR and RI core material, enamelled copper wire, Ag/Ni/Sn terminal
- Operating temperature range from -55°C to +125°C
Technical Specifications
Fuse Current
20A
Voltage Rating VAC
250VAC
Fuse Case Style
3812 [10030 Metric]
Breaking Capacity Current AC
150A
SVHC
Lead (21-Jan-2025)
Blow Characteristic
Fast Acting
Voltage Rating VDC
-
Product Range
SinglFuse SF-3812F-T
Breaking Capacity Current DC
300A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000214