Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSDR2207-101KL
Order Code1612709
Product RangeSDR2207 Series
Technical Datasheet
568 In Stock
500 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.070 |
10+ | € 0.880 |
25+ | € 0.828 |
50+ | € 0.776 |
100+ | € 0.724 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 1.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR2207-101KL
Order Code1612709
Product RangeSDR2207 Series
Technical Datasheet
Inductance100µH
Inductor TypePower
RMS Current (Irms)2.2A
Inductor ConstructionUnshielded
Saturation Current (Isat)3A
Power Inductor Case22mm x 15mm x 7mm
Product RangeSDR2207 Series
Inductor Case / Package-
DC Resistance Max0.168ohm
Inductance Tolerance± 10%
Product Length22mm
Product Width15mm
Product Height7mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SDR2207-101KL is a surface mount unshielded Power Inductor with ferrite DR core. This inductor features enamelled copper wire and Cu/Ag/Sn termination. Inductance drops 10% at Isat temperature rise.
- Available in E12 series
- High current up to 16A
Technical Specifications
Inductance
100µH
RMS Current (Irms)
2.2A
Saturation Current (Isat)
3A
Product Range
SDR2207 Series
DC Resistance Max
0.168ohm
Product Length
22mm
Product Height
7mm
Inductor Type
Power
Inductor Construction
Unshielded
Power Inductor Case
22mm x 15mm x 7mm
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
15mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for SDR2207-101KL
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006144
Product traceability