Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSDR1006-221KL
Order Code2786966
Product RangeSDR1006 Series
Technical Datasheet
2,400 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
800+ | € 0.367 |
Price for:Each (Supplied on Full Reel)
Minimum: 800
Multiple: 800
€ 293.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR1006-221KL
Order Code2786966
Product RangeSDR1006 Series
Technical Datasheet
Inductance220µH
RMS Current (Irms)660mA
Inductor ConstructionUnshielded
Saturation Current (Isat)1.1A
Product RangeSDR1006 Series
Power Inductor Case9.8mm x 9.8mm x 5.8mm
Inductor Case / Package-
DC Resistance Max0.73ohm
Inductance Tolerance± 10%
Product Length9.8mm
Product Width9.8mm
Product Height5.8mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
SDR1006-221KL is a SDR1006 series SMD power inductor. Applications include input/output of DC/DC converters, power supplies for portable communications equipment, camcorders, LCD TVs, CD players.
- Small design of only 9.8mm maximum diameter
- 220μH inductance (1KHz), ±10% tolerance
- 0.796MHz test frequency, 3.8MHz minimum SRF, 0.73ohm maximum RDC
- 0.66A maximum RMS current, 1.10A typical saturation current, 1V test voltage
- Ferrite DR core material, enamelled copper wire, DAP base, Ag/Ni/Sn terminal
- Operating temperature range from -40°C to +125°C
Technical Specifications
Inductance
220µH
Inductor Construction
Unshielded
Product Range
SDR1006 Series
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
9.8mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
660mA
Saturation Current (Isat)
1.1A
Power Inductor Case
9.8mm x 9.8mm x 5.8mm
DC Resistance Max
0.73ohm
Product Length
9.8mm
Product Height
5.8mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002145
Product traceability