Print Page
Image is for illustrative purposes only. Please refer to product description.
628 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.450 |
50+ | € 0.325 |
100+ | € 0.306 |
250+ | € 0.267 |
500+ | € 0.259 |
1000+ | € 0.251 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 0.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDE0604A-3R3M
Order Code2454946
Product RangeSDE0604A Series
Inductance3.3µH
RMS Current (Irms)3.8A
Inductor ConstructionUnshielded
Saturation Current (Isat)3.5A
Product RangeSDE0604A Series
Inductor Case / Package-
DC Resistance Max0.06ohm
Inductance Tolerance± 20%
Product Length5.8mm
Product Width5.2mm
Product Height4.5mm
Technical Specifications
Inductance
3.3µH
Inductor Construction
Unshielded
Product Range
SDE0604A Series
DC Resistance Max
0.06ohm
Product Length
5.8mm
Product Height
4.5mm
RMS Current (Irms)
3.8A
Saturation Current (Isat)
3.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for SDE0604A-3R3M
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035
Product traceability