Print Page
Image is for illustrative purposes only. Please refer to product description.
738 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.630 |
10+ | € 2.160 |
25+ | € 2.050 |
50+ | € 1.940 |
100+ | € 1.810 |
500+ | € 1.710 |
1000+ | € 1.590 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPEC11H-4020F-S0016
Order Code3516675
Technical Datasheet
Encoder Resolution16PPR
OrientationVertical
Speed Range Max60rpm
Rotational Speed Max60rpm
Rotational Life Cycles100000
No. of Channels2Channels
Technical Specifications
Encoder Resolution
16PPR
Speed Range Max
60rpm
Rotational Life Cycles
100000
Orientation
Vertical
Rotational Speed Max
60rpm
No. of Channels
2Channels
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005848
Product traceability