Print Page
845 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
10+ | € 0.396 |
100+ | € 0.351 |
500+ | € 0.296 |
1000+ | € 0.274 |
2000+ | € 0.269 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€ 3.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-SM075-2
Order Code9350217
Product RangeMF-SM
Technical Datasheet
PPTC Case Style2920 (7351 Metric)
Product RangeMF-SM
Voltage Rating30VDC
Holding Current750mA
Trip Current1.5A
Time to Trip0.3s
Current Rating Max80A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MF-SM075-2 is a 0.75A surface mount PTC Resettable Fuse with tin-plated brass terminals. The fuse is used almost anywhere there is a low voltage power supply and a load to be protected. This MF-SM series is ideal for computers and peripherals, general electronics and automotive applications.
- Surface mount over-current device
- Fully compatible with current industry standards
- Patents pending
- -40 to 85°C Operating/storage temperature range
Applications
Automotive, Computers & Computer Peripherals, Consumer Electronics
Notes
If reflow temperatures exceed the recommended profile, device may not meet the performance requirements.
Technical Specifications
PPTC Case Style
2920 (7351 Metric)
Voltage Rating
30VDC
Trip Current
1.5A
Current Rating Max
80A
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Product Range
MF-SM
Holding Current
750mA
Time to Trip
0.3s
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q200
Technical Docs (3)
Alternatives for MF-SM075-2
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability